Infineon, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 48MHz, 128 kB Flash, 64-Pin TQFP

RS noliktavas nr.: 176-8958Ražotājs: InfineonRažotāja kods: CY8C4147AZI-S475
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

CY8C4100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

5

Number of USART Channels

0

Number of UART Channels

5

Number of CAN Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

5

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (8 x 16 bit)

Dimensions

10 x 10 x 1.4mm

Width

10mm

Height

1.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Maximum Number of Ethernet Channels

0

ADCs

2 x 10/12 bit

Length

10mm

Number of ADC Units

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 688,00

€ 4,30 Each (In a Tray of 160) (bez PVN)

€ 832,48

€ 5,203 Each (In a Tray of 160) (Ieskaitot PVN)

Infineon, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 48MHz, 128 kB Flash, 64-Pin TQFP

€ 688,00

€ 4,30 Each (In a Tray of 160) (bez PVN)

€ 832,48

€ 5,203 Each (In a Tray of 160) (Ieskaitot PVN)

Infineon, 32bit ARM Cortex M0, CY8C4100 Microcontroller, 48MHz, 128 kB Flash, 64-Pin TQFP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Family Name

CY8C4100

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

5

Number of USART Channels

0

Number of UART Channels

5

Number of CAN Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

5

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (8 x 16 bit)

Dimensions

10 x 10 x 1.4mm

Width

10mm

Height

1.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Maximum Number of Ethernet Channels

0

ADCs

2 x 10/12 bit

Length

10mm

Number of ADC Units

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more