Infineon SRAM Memory Chip, CY7C1061GE30-10ZSXI- 16Mbit

RS noliktavas nr.: 181-7613Ražotājs: InfineonRažotāja kods: CY7C1061GE30-10ZSXI
brand-logo
Skatīt visu SRAM

Tehniskie dokumenti

Specifikācija

Memory Size

16Mbit

Organisation

1M x 16 bit

Number of Words

1M

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.51 x 10.26 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Width

10.26mm

Maximum Operating Temperature

+85 °C

Length

22.51mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 36,80

€ 36,80 Katrs (bez PVN)

€ 44,53

€ 44,53 Katrs (Ieskaitot PVN)

Infineon SRAM Memory Chip, CY7C1061GE30-10ZSXI- 16Mbit
Izvēlēties iepakojuma veidu

€ 36,80

€ 36,80 Katrs (bez PVN)

€ 44,53

€ 44,53 Katrs (Ieskaitot PVN)

Infineon SRAM Memory Chip, CY7C1061GE30-10ZSXI- 16Mbit
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Memory Size

16Mbit

Organisation

1M x 16 bit

Number of Words

1M

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.51 x 10.26 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Width

10.26mm

Maximum Operating Temperature

+85 °C

Length

22.51mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more