Technical Document
Specifications
Brand
InfineonMemory Size
4Mbit
Organisation
512K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
450 (Minimum)µs
Mounting Type
Surface Mount
Package Type
GQFN
Pin Count
8
Dimensions
3.28 x 3.33 x 0.5mm
Maximum Operating Supply Voltage
1.89 V
Maximum Operating Temperature
+85 °C
Number of Words
512K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.71 V
Number of Bits per Word
8bit
€ 2,303.00
€ 4.70 Each (In a Tray of 490) (Exc. Vat)
€ 2,786.63
€ 5.687 Each (In a Tray of 490) (inc. VAT)
490
€ 2,303.00
€ 4.70 Each (In a Tray of 490) (Exc. Vat)
€ 2,786.63
€ 5.687 Each (In a Tray of 490) (inc. VAT)
490
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMemory Size
4Mbit
Organisation
512K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
450 (Minimum)µs
Mounting Type
Surface Mount
Package Type
GQFN
Pin Count
8
Dimensions
3.28 x 3.33 x 0.5mm
Maximum Operating Supply Voltage
1.89 V
Maximum Operating Temperature
+85 °C
Number of Words
512K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.71 V
Number of Bits per Word
8bit