Infineon BTS740S2, High Side Switch Power Switch IC 20-Pin, DSO

RS noliktavas nr.: 825-9244Ražotājs: InfineonRažotāja kods: BTS740S2
brand-logo

Tehniskie dokumenti

Specifikācija

Power Switch Type

High Side Switch

Switch On Resistance

60mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

20

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

15.9 x 11 x 3.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Infineon BTS740S2XUMA1 Power Switch IC 20-Pin, DSO
€ 8,47Katrs (Paka ir 2) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 2) (bez PVN)

Infineon BTS740S2, High Side Switch Power Switch IC 20-Pin, DSO

P.O.A.

Katrs (Paka ir 2) (bez PVN)

Infineon BTS740S2, High Side Switch Power Switch IC 20-Pin, DSO
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Infineon BTS740S2XUMA1 Power Switch IC 20-Pin, DSO
€ 8,47Katrs (Paka ir 2) (bez PVN)

Tehniskie dokumenti

Specifikācija

Power Switch Type

High Side Switch

Switch On Resistance

60mΩ

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

20

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

15.9 x 11 x 3.25mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Infineon BTS740S2XUMA1 Power Switch IC 20-Pin, DSO
€ 8,47Katrs (Paka ir 2) (bez PVN)