Infineon OptiMOS P P-Channel MOSFET, 1.6 A, 30 V, 3-Pin SOT-23 BSS308PEH6327XTSA1

RS noliktavas nr.: 823-5500PRažotājs: InfineonRažotāja kods: BSS308PEH6327XTSA1
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

P

Maximum Continuous Drain Current

1.6 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS P

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

2.9mm

Typical Gate Charge @ Vgs

5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

1.3mm

Transistor Material

Si

Height

1mm

Minimum Operating Temperature

-55 °C

Produkta apraksts

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 47,75

€ 0,191 Katrs (tiek piegadats Rulli) (bez PVN)

€ 57,78

€ 0,231 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Infineon OptiMOS P P-Channel MOSFET, 1.6 A, 30 V, 3-Pin SOT-23 BSS308PEH6327XTSA1
Izvēlēties iepakojuma veidu

€ 47,75

€ 0,191 Katrs (tiek piegadats Rulli) (bez PVN)

€ 57,78

€ 0,231 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Infineon OptiMOS P P-Channel MOSFET, 1.6 A, 30 V, 3-Pin SOT-23 BSS308PEH6327XTSA1

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Rullis
250 - 450€ 0,191€ 9,55
500 - 1200€ 0,18€ 9,00
1250 - 2450€ 0,168€ 8,40
2500+€ 0,099€ 4,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

P

Maximum Continuous Drain Current

1.6 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS P

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

2.9mm

Typical Gate Charge @ Vgs

5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

1.3mm

Transistor Material

Si

Height

1mm

Minimum Operating Temperature

-55 °C

Produkta apraksts

Infineon OptiMOS™P P-Channel Power MOSFETs

The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more