Infineon OptiMOS™ 3 N-Channel MOSFET, 100 A, 40 V, 8-Pin TDSON BSC035N04LSGATMA1

RS noliktavas nr.: 825-9152Ražotājs: InfineonRažotāja kods: BSC035N04LSG
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

TDSON

Series

OptiMOS™ 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

69 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.35mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Height

1.1mm

Minimum Operating Temperature

-55 °C

Produkta apraksts

Infineon OptiMOS™3 Power MOSFETs, up to 40V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 6,64

€ 0,332 Katrs (Paka ir 20) (bez PVN)

€ 8,03

€ 0,402 Katrs (Paka ir 20) (Ieskaitot PVN)

Infineon OptiMOS™ 3 N-Channel MOSFET, 100 A, 40 V, 8-Pin TDSON BSC035N04LSGATMA1
Izvēlēties iepakojuma veidu

€ 6,64

€ 0,332 Katrs (Paka ir 20) (bez PVN)

€ 8,03

€ 0,402 Katrs (Paka ir 20) (Ieskaitot PVN)

Infineon OptiMOS™ 3 N-Channel MOSFET, 100 A, 40 V, 8-Pin TDSON BSC035N04LSGATMA1
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

TDSON

Series

OptiMOS™ 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

69 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

6.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

5.35mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Height

1.1mm

Minimum Operating Temperature

-55 °C

Produkta apraksts

Infineon OptiMOS™3 Power MOSFETs, up to 40V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more