Igus M20 x 1.5 Male Igumid G Rod End, 20mm Bore, 104mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 194-5717Brand: IgusManufacturers Part No.: KALM-S-20-J-EK
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Igus

Connection Size

M20 x 1.5 Male

Bore Size

20mm

Material

Igumid G

Dynamic Load Rating

14400N

Static Load Rating

28800N

Overall Length

104mm

Connection Thread Standard

Metric

Connection Gender

Male

€ 40.70

€ 40.70 Each (Exc. Vat)

€ 49.25

€ 49.25 Each (inc. VAT)

Igus M20 x 1.5 Male Igumid G Rod End, 20mm Bore, 104mm Long, Metric Thread Standard, Male Connection Gender

€ 40.70

€ 40.70 Each (Exc. Vat)

€ 49.25

€ 49.25 Each (inc. VAT)

Igus M20 x 1.5 Male Igumid G Rod End, 20mm Bore, 104mm Long, Metric Thread Standard, Male Connection Gender

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Igus

Connection Size

M20 x 1.5 Male

Bore Size

20mm

Material

Igumid G

Dynamic Load Rating

14400N

Static Load Rating

28800N

Overall Length

104mm

Connection Thread Standard

Metric

Connection Gender

Male