Igus chainflex CFBUS.LB Data Cable, 4 Cores, 0.38 mm², Screened, 25m, Green TPE Sheath, 22 AWG

RS Stock No.: 185-4919Brand: IgusManufacturers Part No.: CFBUS.LB.060
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

chainflex CFBUS.LB

Number of Cores

4

Cross Sectional Area

0.38 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Colour

Green

Sheath Material

TPE

Screen Type

Tinned Copper Braid

Armoured

No

Screened/Unscreened

Screened

Length

25m

Outer Diameter

7.5mm

Minimum Bend Radius

4 x D

Voltage Rating

50 V

Current Rating

7 A

Standards Met

CE, CTP, DIN EN 60754, DIN EN 60811-404, DIN EN ISO 14644-1, EAC

Maximum Operating Temperature

+70°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-35°C

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Resistance

51 Ω/km

Insulation material

TPE

Earth Cable

No

Country of Origin

Germany

Stock information temporarily unavailable.

€ 332.00

€ 332.00 1 Reel of 25 Metres (Exc. Vat)

€ 401.72

€ 401.72 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CFBUS.LB Data Cable, 4 Cores, 0.38 mm², Screened, 25m, Green TPE Sheath, 22 AWG

€ 332.00

€ 332.00 1 Reel of 25 Metres (Exc. Vat)

€ 401.72

€ 401.72 1 Reel of 25 Metres (inc. VAT)

Igus chainflex CFBUS.LB Data Cable, 4 Cores, 0.38 mm², Screened, 25m, Green TPE Sheath, 22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

chainflex CFBUS.LB

Number of Cores

4

Cross Sectional Area

0.38 mm²

American Wire Gauge

22 AWG

Conductor Material

Copper

Sheath Colour

Green

Sheath Material

TPE

Screen Type

Tinned Copper Braid

Armoured

No

Screened/Unscreened

Screened

Length

25m

Outer Diameter

7.5mm

Minimum Bend Radius

4 x D

Voltage Rating

50 V

Current Rating

7 A

Standards Met

CE, CTP, DIN EN 60754, DIN EN 60811-404, DIN EN ISO 14644-1, EAC

Maximum Operating Temperature

+70°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-35°C

Oil Resistant

Yes

Cable Shape

Multicore

Conductor Resistance

51 Ω/km

Insulation material

TPE

Earth Cable

No

Country of Origin

Germany