ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 7 mm Detection, PNP Output, 10 → 36 V dc, IP68

RS noliktavas nr.: 373-6566Ražotājs: IFM ElectronicsRažotāja kods: IFC205
brand-logo
Skatīt visu Proximity Sensors

Tehniskie dokumenti

Specifikācija

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

7 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 36 V dc

IP Rating

IP68

Length

50mm

Maximum dc Voltage

36V

Mounting Type

Non Flush

Switching Current

100 mA

Maximum Switching Frequency

700Hz

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 7 mm Detection, PNP Output, 10 → 36 V dc, IP68

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M12 x 1, 7 mm Detection, PNP Output, 10 → 36 V dc, IP68
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

7 mm

Terminal Type

M12 Connector

Supply Voltage

10 → 36 V dc

IP Rating

IP68

Length

50mm

Maximum dc Voltage

36V

Mounting Type

Non Flush

Switching Current

100 mA

Maximum Switching Frequency

700Hz

Housing Material

Bronze Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes