ifm electronic Pressure Sensor, 0bar Min, 250bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading

RS noliktavas nr.: 125-1290Ražotājs: ifm electronicRažotāja kods: PN7571
brand-logo
Skatīt visu Spiediena devēji

Tehniskie dokumenti

Specifikācija

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5 %

Output Type

2x PNP/NPN-NO/NC

Media Measured

Fluid

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

<3 (Minimum Switching Output) ms

Communication Protocol

IO-LINK

Maximum Current

150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Izcelsmes valsts

Germany

Produkta apraksts

ifm electronic PN7xxx Series Pressure Sensors

ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 535,00

€ 535,00 Katrs (bez PVN)

€ 647,35

€ 647,35 Katrs (Ieskaitot PVN)

ifm electronic Pressure Sensor, 0bar Min, 250bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading

€ 535,00

€ 535,00 Katrs (bez PVN)

€ 647,35

€ 647,35 Katrs (Ieskaitot PVN)

ifm electronic Pressure Sensor, 0bar Min, 250bar Max, 2x PNP/NPN-NO/NC Output, Relative Reading
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

±0.5 %

Output Type

2x PNP/NPN-NO/NC

Media Measured

Fluid

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

<3 (Minimum Switching Output) ms

Communication Protocol

IO-LINK

Maximum Current

150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Izcelsmes valsts

Germany

Produkta apraksts

ifm electronic PN7xxx Series Pressure Sensors

ifm electronic PN 7xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With dual switched NC/NO outputs with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Pressure Sensors With Electronic Display

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more