ifm electronic Pressure Sensor, 0bar Min, 25bar Max, DC PNP - NO/NC Programmable Output, Absolute Reading

RS Stock No.: 489-4679Brand: ifm electronicManufacturers Part No.: PN5003
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.5 %

Output Type

DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

250 mA

Supply Voltage

18 → 36 V dc

Interface

IO-Link

Housing Material

EPDM, FPM, PBT, PC, PEI, PTFE, Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

Price on Asking

ifm electronic Pressure Sensor, 0bar Min, 25bar Max, DC PNP - NO/NC Programmable Output, Absolute Reading

Price on Asking

ifm electronic Pressure Sensor, 0bar Min, 25bar Max, DC PNP - NO/NC Programmable Output, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.5 %

Output Type

DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Electrical Connection

M12 Connector

Maximum Current

250 mA

Supply Voltage

18 → 36 V dc

Interface

IO-Link

Housing Material

EPDM, FPM, PBT, PC, PEI, PTFE, Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany