Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
DC PNP - NO/NC Programmable
Media Measured
Fluid, Gas
Process Connection
G1/4
Electrical Connection
M12 Connector
Maximum Current
250 mA
Supply Voltage
18 to 36 V dc
Interface
IO-Link
Housing Material
EPDM, FPM, PBT, PC, PEI, Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
100bar
Accuracy
±0.5 %
Output Type
DC PNP - NO/NC Programmable
Media Measured
Fluid, Gas
Process Connection
G1/4
Electrical Connection
M12 Connector
Maximum Current
250 mA
Supply Voltage
18 to 36 V dc
Interface
IO-Link
Housing Material
EPDM, FPM, PBT, PC, PEI, Stainless Steel
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Germany