ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

RS noliktavas nr.: 185-236Ražotājs: ifm electronicRažotāja kods: MK5350
brand-logo
Skatīt visu Pneumatic Cylinder Sensors

Tehniskie dokumenti

Specifikācija

Type

C-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5350

Izcelsmes valsts

Poland

Noliktavas stāvoklis patreiz nav pieejams

€ 114,00

€ 114,00 Katrs (bez PVN)

€ 137,94

€ 137,94 Katrs (Ieskaitot PVN)

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,

€ 114,00

€ 114,00 Katrs (bez PVN)

€ 137,94

€ 137,94 Katrs (Ieskaitot PVN)

ifm electronic C-slot Pneumatic Cylinder Sensor, IP65, IP67, 10 → 30V dc, NO Operation, MK, with LED indicator,
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Type

C-slot

Supply Voltage

10 → 30V dc

Manufacturer Series

MK

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

MK5350

Izcelsmes valsts

Poland