Technical Document
Specifications
Brand
ifm electronicDevice Type
Float
Mounting Type
Threaded
Switch Output
NPN, PNP
Body Material
Stainless Steel
Communication Protocol
IO-LINK
Interface
IO-Link
Country of Origin
Germany
Stock information temporarily unavailable.
€ 174.40
€ 174.40 Each (Exc. Vat)
€ 211.02
€ 211.02 Each (inc. VAT)
ifm electronic Float Level Sensors, NPN, PNP Output, Threaded, Stainless Steel Body
1
€ 174.40
€ 174.40 Each (Exc. Vat)
€ 211.02
€ 211.02 Each (inc. VAT)
ifm electronic Float Level Sensors, NPN, PNP Output, Threaded, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicDevice Type
Float
Mounting Type
Threaded
Switch Output
NPN, PNP
Body Material
Stainless Steel
Communication Protocol
IO-LINK
Interface
IO-Link
Country of Origin
Germany