Tehniskie dokumenti
Specifikācija
Brand
IDTMemory Size
4kbit
Organisation
512 x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Expansion Support
Yes
Dimensions
36.6 x 15.24 x 3.8mm
Length
36.6mm
Width
15.24mm
Minimum Operating Temperature
0 °C
Height
3.8mm
Maximum Random Access Time
12ns
Number of Words
512
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Produkta apraksts
FIFO (First In First Out) Memory, IDT
€ 11,10
€ 11,10 Katrs (bez PVN)
€ 13,43
€ 13,43 Katrs (Ieskaitot PVN)
Standarts
1
€ 11,10
€ 11,10 Katrs (bez PVN)
€ 13,43
€ 13,43 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 11,10 |
10 - 49 | € 10,00 |
50 - 99 | € 9,70 |
100 - 199 | € 9,10 |
200+ | € 8,90 |
Tehniskie dokumenti
Specifikācija
Brand
IDTMemory Size
4kbit
Organisation
512 x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Expansion Support
Yes
Dimensions
36.6 x 15.24 x 3.8mm
Length
36.6mm
Width
15.24mm
Minimum Operating Temperature
0 °C
Height
3.8mm
Maximum Random Access Time
12ns
Number of Words
512
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Produkta apraksts