Tehniskie dokumenti
Specifikācija
Brand
IDTMaximum Output Frequency
250MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Minimum Output Frequency
1MHz
Package Type
QSOP
Pin Count
28
Maximum Supply Current
8 mA
Dimensions
10 x 4 x 1.5mm
Maximum Input Frequency
50MHz
Height
1.5mm
Length
10mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
4mm
Produkta apraksts
Clock Generators, Integrated Device Technology (IDT)
Clock Generators/Buffers
€ 20,25
€ 4,05 Katrs (tiek piegadats Tubina) (bez PVN)
€ 24,50
€ 4,90 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
5
€ 20,25
€ 4,05 Katrs (tiek piegadats Tubina) (bez PVN)
€ 24,50
€ 4,90 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
5 - 9 | € 4,05 |
10 - 49 | € 3,85 |
50 - 99 | € 3,45 |
100+ | € 3,25 |
Tehniskie dokumenti
Specifikācija
Brand
IDTMaximum Output Frequency
250MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Minimum Output Frequency
1MHz
Package Type
QSOP
Pin Count
28
Maximum Supply Current
8 mA
Dimensions
10 x 4 x 1.5mm
Maximum Input Frequency
50MHz
Height
1.5mm
Length
10mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
4mm
Produkta apraksts