IDEM KP Safety Interlock Switch, 3NC/1NO, Key, Polyester

RS noliktavas nr.: 826-3931Ražotājs: IDEMRažotāja kods: 200023
brand-logo
Skatīt visu Safety Interlock Switches

Tehniskie dokumenti

Specifikācija

Brand

IDEM

Lock Style

Key

Normal State Configuration

3NC/1NO

Safety Contacts

3NC

Maximum AC Voltage

240V

Connection Type

M12

Housing Material

Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KP

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

Depth

34.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Length

100.4mm

Maximum Current

10A

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 42,50

€ 42,50 Katrs (bez PVN)

€ 51,42

€ 51,42 Katrs (Ieskaitot PVN)

IDEM KP Safety Interlock Switch, 3NC/1NO, Key, Polyester

€ 42,50

€ 42,50 Katrs (bez PVN)

€ 51,42

€ 51,42 Katrs (Ieskaitot PVN)

IDEM KP Safety Interlock Switch, 3NC/1NO, Key, Polyester
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

IDEM

Lock Style

Key

Normal State Configuration

3NC/1NO

Safety Contacts

3NC

Maximum AC Voltage

240V

Connection Type

M12

Housing Material

Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KP

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

Depth

34.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Length

100.4mm

Maximum Current

10A

Izcelsmes valsts

United Kingdom