Tehniskie dokumenti
Specifikācija
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
DPST
Voltage Rating
24V
Push Button Actuation
Push Lock Turn Reset
Illuminated
No
Series
XA1E
IP Rating
IP65, IP67, IP69K
Izcelsmes valsts
Japan
Noliktavas stāvoklis patreiz nav pieejams
€ 53,00
€ 53,00 Katrs (bez PVN)
€ 64,13
€ 64,13 Katrs (Ieskaitot PVN)
Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65, IP67, IP69K
1
€ 53,00
€ 53,00 Katrs (bez PVN)
€ 64,13
€ 64,13 Katrs (Ieskaitot PVN)
Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65, IP67, IP69K
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
DPST
Voltage Rating
24V
Push Button Actuation
Push Lock Turn Reset
Illuminated
No
Series
XA1E
IP Rating
IP65, IP67, IP69K
Izcelsmes valsts
Japan