Technical Document
Specifications
Brand
HY Electronic CorpBridge Type
Single Phase
Peak Average Forward Current
25A
Peak Reverse Repetitive Voltage
100V
Mounting Type
Through Hole
Package Type
KBPC
Pin Count
4
Country of Origin
China
€ 115.00
€ 1.15 Each (In a Box of 100) (Exc. Vat)
€ 139.15
€ 1.392 Each (In a Box of 100) (inc. VAT)
HY Electronic Corp Bridge Rectifier, 25A, 100V, 4-Pin
100
€ 115.00
€ 1.15 Each (In a Box of 100) (Exc. Vat)
€ 139.15
€ 1.392 Each (In a Box of 100) (inc. VAT)
HY Electronic Corp Bridge Rectifier, 25A, 100V, 4-Pin
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Box |
---|---|---|
100 - 400 | € 1.15 | € 115.00 |
500+ | € 1.15 | € 115.00 |
Technical Document
Specifications
Brand
HY Electronic CorpBridge Type
Single Phase
Peak Average Forward Current
25A
Peak Reverse Repetitive Voltage
100V
Mounting Type
Through Hole
Package Type
KBPC
Pin Count
4
Country of Origin
China