Tehniskie dokumenti
Specifikācija
Brand
Huber+SuhnerConnector Type
LC, LX.5, SC
Number Of Ports
24
Number of Populated Ports
1
Panel Type
Patch Panel
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Rack Height
1U
Dimensions
448 x 200.2 x 43.6mm
Depth
200.2mm
Height
43.6mm
Width
448mm
Izcelsmes valsts
Czech Republic
Produkta apraksts
Huber+Suhner Fibreframe Lite Unpopulated Patch Panel
The Fibreframe Lite is a 19 1U panel constructed from robust solid steel supporting patch or splicing applications. The unpopulated patch panel can accommodate up to 24 adapters for SC connectivity and up to 48 fibres with LC/ LX.5 connectivity. With a multifunctional back plate, different cables can be brought in to the rear of the panel without exchanging various back plates. A telescopic draw with a tilt of 15° provides easy access to the back of the connectors and cassettes for maintenance purposes. For splicing applications, the panel has the space for 2 x ACS (Advanced Cassette System) cassettes. The ACS cassettes can house 24 fibres and also provide a convenient method of storing any fibre over length securely. A sturdy hinge mechanism allows easy access to fibres without the need for any special tooling.
Huber+Suhner Range
€ 42,10
€ 42,10 Katrs (bez PVN)
€ 50,94
€ 50,94 Katrs (Ieskaitot PVN)
1
€ 42,10
€ 42,10 Katrs (bez PVN)
€ 50,94
€ 50,94 Katrs (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
Huber+SuhnerConnector Type
LC, LX.5, SC
Number Of Ports
24
Number of Populated Ports
1
Panel Type
Patch Panel
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Rack Height
1U
Dimensions
448 x 200.2 x 43.6mm
Depth
200.2mm
Height
43.6mm
Width
448mm
Izcelsmes valsts
Czech Republic
Produkta apraksts
Huber+Suhner Fibreframe Lite Unpopulated Patch Panel
The Fibreframe Lite is a 19 1U panel constructed from robust solid steel supporting patch or splicing applications. The unpopulated patch panel can accommodate up to 24 adapters for SC connectivity and up to 48 fibres with LC/ LX.5 connectivity. With a multifunctional back plate, different cables can be brought in to the rear of the panel without exchanging various back plates. A telescopic draw with a tilt of 15° provides easy access to the back of the connectors and cassettes for maintenance purposes. For splicing applications, the panel has the space for 2 x ACS (Advanced Cassette System) cassettes. The ACS cassettes can house 24 fibres and also provide a convenient method of storing any fibre over length securely. A sturdy hinge mechanism allows easy access to fibres without the need for any special tooling.