Huber+Suhner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 716-4748Brand: Huber+SuhnerManufacturers Part No.: 31_BNC-50-0-1/133_NEDistrelec Article No.: 14644825
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

33.8mm

Body Plating

White Bronze

Contact Material

Beryllium Copper

Product details

Huber+Suhner BNC RF Coaxial Adapters

A range of 50 and 75 Ohm BNC RF coaxial adapters with a variety of configurations including BNC plug to BNC plug, BNC jack to BNC jack and BNC plug to BNC jack with straight, elbow and 'T' orientations and bulkhead mount options. Stock number 716-4776 is a BNC T adapter with a jack-jack-plug configuration, stock number 716-4827 is an asymmetric BNC T adapter with a plug-jack-jack configuration. These BNC series RF coaxial adapters include a BNC jack to BNC jack adapter for insulated mounting (stock number 716-4836).

Standards

Interface to IEC 61169-8_MIL-STD-348A/301_CECC 22120
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)

Huber+Suhner

€ 23.60

€ 23.60 Each (Exc. Vat)

€ 28.56

€ 28.56 Each (inc. VAT)

Huber+Suhner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

€ 23.60

€ 23.60 Each (Exc. Vat)

€ 28.56

€ 28.56 Each (inc. VAT)

Huber+Suhner Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14€ 23.60
15 - 49€ 21.30
50 - 99€ 19.50
100 - 249€ 17.70
250+€ 16.60

Technical Document

Specifications

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold over Nickel

Length

33.8mm

Body Plating

White Bronze

Contact Material

Beryllium Copper

Product details

Huber+Suhner BNC RF Coaxial Adapters

A range of 50 and 75 Ohm BNC RF coaxial adapters with a variety of configurations including BNC plug to BNC plug, BNC jack to BNC jack and BNC plug to BNC jack with straight, elbow and 'T' orientations and bulkhead mount options. Stock number 716-4776 is a BNC T adapter with a jack-jack-plug configuration, stock number 716-4827 is an asymmetric BNC T adapter with a plug-jack-jack configuration. These BNC series RF coaxial adapters include a BNC jack to BNC jack adapter for insulated mounting (stock number 716-4836).

Standards

Interface to IEC 61169-8_MIL-STD-348A/301_CECC 22120
Interface to IEC 60169-8_MIL-STD-348A/301_CECC 22120 (stock number 716-4748)

Huber+Suhner