Tehniskie dokumenti
Specifikācija
Brand
Huber & SuhnerGender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 6GHz
Contact Material
Brass
Contact Plating
Gold over Enickel
Izcelsmes valsts
Switzerland
Produkta apraksts
MBX PCB Connectors
Hubner + Suhner MBX PCB connectors are for use as the primary board to board interface connectors within which adaptors between or within series are situated , with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX PCB connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Standards
MIL-STD-202, Method 107 G,Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A; MIL-STD-202, Method 213 B, Condition B
HUBNER + SUHNER MBX Series Connectors
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Huber & SuhnerGender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Operating Frequency
0 → 6GHz
Contact Material
Brass
Contact Plating
Gold over Enickel
Izcelsmes valsts
Switzerland
Produkta apraksts
MBX PCB Connectors
Hubner + Suhner MBX PCB connectors are for use as the primary board to board interface connectors within which adaptors between or within series are situated , with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX PCB connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Standards
MIL-STD-202, Method 107 G,Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A; MIL-STD-202, Method 213 B, Condition B