Huber+Suhner 50Ω Straight TNC RF Terminator, Cable Mount, 0 → 2GHz, 1W Average Power Rating

RS Stock No.: 716-5025Brand: Huber & SuhnerManufacturers Part No.: 65_TNC-50-0-1/133_NE
brand-logo
View all in RF Terminators

Technical Document

Specifications

Interface Type

TNC

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Body Plating

White Bronze

Operating Frequency

0 → 2GHz

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Huber+Suhner 50Ω Straight TNC RF Terminator, Cable Mount, 0 → 2GHz, 1W Average Power Rating

Price on Asking

Huber+Suhner 50Ω Straight TNC RF Terminator, Cable Mount, 0 → 2GHz, 1W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Interface Type

TNC

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

50Ω

Body Plating

White Bronze

Operating Frequency

0 → 2GHz

Average Power Rating

1W

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in