Technical Document
Specifications
Brand
HostessNumber of Ply
2
Roll Size
Jumbo
Core Diameter
76mm
Number of Sheets
6000
Roll Diameter
198mm
Number of Rolls
12
Base Weight
32g/m²
Range
Scott Essential Jumbo
Colour
White
Metres Per Case
24000m
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
United Kingdom
€ 54.50
€ 54.50 1 Box of 12 (Exc. Vat)
€ 65.94
€ 65.94 1 Box of 12 (inc. VAT)
1
€ 54.50
€ 54.50 1 Box of 12 (Exc. Vat)
€ 65.94
€ 65.94 1 Box of 12 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HostessNumber of Ply
2
Roll Size
Jumbo
Core Diameter
76mm
Number of Sheets
6000
Roll Diameter
198mm
Number of Rolls
12
Base Weight
32g/m²
Range
Scott Essential Jumbo
Colour
White
Metres Per Case
24000m
Better World Verification
EU EcoLabel, FSC Certified
Better World Product (Find out more)
Yes
Country of Origin
United Kingdom