Hosiden Besson Banshee Excel Lite Series Clear Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

RS noliktavas nr.: 755-4052Ražotājs: Hosiden BessonRažotāja kods: 90016R0
brand-logo
Skatīt visu Sounder Beacons

Tehniskie dokumenti

Specifikācija

Supply Voltage

9 → 30 V dc

Lens Colour

Clear

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

White

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+55°C

Izcelsmes valsts

United Kingdom

Noliktavas stāvoklis patreiz nav pieejams

€ 89,50

€ 89,50 Katrs (bez PVN)

€ 108,30

€ 108,30 Katrs (Ieskaitot PVN)

Hosiden Besson Banshee Excel Lite Series Clear Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre

€ 89,50

€ 89,50 Katrs (bez PVN)

€ 108,30

€ 108,30 Katrs (Ieskaitot PVN)

Hosiden Besson Banshee Excel Lite Series Clear Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 Metre
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

9 → 30 V dc

Lens Colour

Clear

Mounting Style

Bayonet Mount

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

110dB

Series

Banshee Excel Lite

Bulb Type

Xenon

Housing Colour

White

Minimum Decibel

95dB

Maximum Decibel

110dB

Number Of Tones

32

Minimum Temperature

-20°C

Housing Material

ABS

Maximum Temperature

+55°C

Izcelsmes valsts

United Kingdom