Hosiden Besson Surface Mount Electronic Sounder, 12/24V dc, 112dB at 1 m, DC, 32-Tone

RS noliktavas nr.: 476-8491Ražotājs: Hosiden BessonRažotāja kods: 89006R0/HB
brand-logo
Skatīt visu Elektroniskās sirēnas

Tehniskie dokumenti

Specifikācija

Supply Voltage

12 V dc, 24 V dc

Decibels at 1 Metre

112dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

90 mm

Minimum Decibel

81dB

Maximum Decibel

112dB

Minimum Temperature

-40°C

Housing Material

ABS

Maximum Temperature

+70°C

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Hosiden Besson Surface Mount Electronic Sounder, 12/24V dc, 112dB at 1 m, DC, 32-Tone

P.O.A.

Hosiden Besson Surface Mount Electronic Sounder, 12/24V dc, 112dB at 1 m, DC, 32-Tone
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Supply Voltage

12 V dc, 24 V dc

Decibels at 1 Metre

112dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Surface Mount

Diameter

90 mm

Minimum Decibel

81dB

Maximum Decibel

112dB

Minimum Temperature

-40°C

Housing Material

ABS

Maximum Temperature

+70°C