Tehniskie dokumenti
Specifikācija
Brand
Hosiden BessonSupply Voltage
12 V dc, 24 V dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
112dB
Series
Flashtone
Bulb Type
Xenon
Housing Colour
White
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
Polymer
Maximum Temperature
+55°C
Jūs varētu interesēt
Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 MetreRažotājs: Hosiden Besson
€ 74,80Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Hosiden Besson Flashtone Series Red Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre
1
P.O.A.
Hosiden Besson Flashtone Series Red Beacon, 12 V dc, 24 V dc, Surface Mount, 112dB at 1 Metre
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt
Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 MetreRažotājs: Hosiden Besson
€ 74,80Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
Hosiden BessonSupply Voltage
12 V dc, 24 V dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
112dB
Series
Flashtone
Bulb Type
Xenon
Housing Colour
White
Number Of Tones
32
Minimum Temperature
-20°C
Housing Material
Polymer
Maximum Temperature
+55°C
Jūs varētu interesēt
Hosiden Besson Banshee Excel Lite Series Red Sounder Beacon, 9 → 30 V dc, Bayonet Mount, 110dB at 1 MetreRažotājs: Hosiden Besson
€ 74,80Katrs (bez PVN)