Honeywell Cable Mount Hall Effect Sensor, Digital Output, 4 → 24 V dc, Barrel Body, 30V

RS noliktavas nr.: 822-3810Ražotājs: HoneywellRažotāja kods: ZH10
brand-logo
Skatīt visu Holla efekta sensori

Tehniskie dokumenti

Specifikācija

Output Type

Digital

Body Style

Barrel

Mounting Style

Cable Mount

Supply Voltage

4 → 24 V dc

Terminal Type

Cable

Maximum dc Voltage

30V

Switching Current

30 mA

Switching Frequency

15 kHz

Length

25.4mm

Width

11.9mm

Dimensions

11.9 x 25.4 mm

Maximum Operating Temperature

+100°C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Housing Material

Aluminium

Produkta apraksts

Honeywell ZH10 Hall-Effect Speed Sensor

The ZH10 series hall-effect sensor has been specially designed for harsh environments and provides a durable, cost effective solution. It has been manufactured in an aluminium package, is simple to install and does not require rotational orientation.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 59,00

€ 59,00 Katrs (bez PVN)

€ 71,39

€ 71,39 Katrs (Ieskaitot PVN)

Honeywell Cable Mount Hall Effect Sensor, Digital Output, 4 → 24 V dc, Barrel Body, 30V

€ 59,00

€ 59,00 Katrs (bez PVN)

€ 71,39

€ 71,39 Katrs (Ieskaitot PVN)

Honeywell Cable Mount Hall Effect Sensor, Digital Output, 4 → 24 V dc, Barrel Body, 30V
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 59,00
5 - 9€ 57,50
10+€ 55,00
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Output Type

Digital

Body Style

Barrel

Mounting Style

Cable Mount

Supply Voltage

4 → 24 V dc

Terminal Type

Cable

Maximum dc Voltage

30V

Switching Current

30 mA

Switching Frequency

15 kHz

Length

25.4mm

Width

11.9mm

Dimensions

11.9 x 25.4 mm

Maximum Operating Temperature

+100°C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Housing Material

Aluminium

Produkta apraksts

Honeywell ZH10 Hall-Effect Speed Sensor

The ZH10 series hall-effect sensor has been specially designed for harsh environments and provides a durable, cost effective solution. It has been manufactured in an aluminium package, is simple to install and does not require rotational orientation.

Jūs varētu interesēt