Tehniskie dokumenti
Specifikācija
Brand
HoneywellGases Detected
Carbon Monoxide
Application
Commercial, Industrial
Meter Type
Ceiling, Stand Alone, Wall
Display Type
LCD
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Battery Type
Non rechargeable Lithium
Dimensions
100 x 72 x 36mm
Weight
135g
Minimum Operating Temperature
-10°C
Height
36mm
Model Number p
XC70
Width
72mm
Length
100mm
Maximum Operating Temperature
+45°C
Izcelsmes valsts
Italy
Produkta apraksts
Honeywell XC Series Carbon Monoxide Alarms
Honeywell XC Series carbon monoxide detectors/alarms include models XC70-EN ( 813-3212 ), XC100-EN ( 813-3221 ) and XC100D-EN ( 813-3224 ). Each model is battery-powered, with the long-life lithium 3V battery sealed inside the detector to avoid tampering and eliminate the need for maintenance. Approval is to BS EN 50291-1:2010 (domestic applications) and also to BS EN 50291-2:2010 (recreational applications), which covers the use of these detectors in recreational vehicles such as boats and caravans. Each model has an optional low-level alarm function ('Ventilate') which gives an early warning of CO build-up before the full alarm (90dB) level is reached. The XC100 & XC100D have a new and unique 'Action Text' feature which displays text on the front of the unit in the event of an alarm, giving users clear indication of what to do. The XC100D has a multi-function display which can give not only CO concentration readings but can also provide data logging capabilities (alarm memory), an ultra-sensitivity mode that can detect very low levels of CO and information on other units that may be wirelessly connected.
Supplied with
mounting kit, instruction manual
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.
€ 27,70
€ 27,70 Katrs (bez PVN)
€ 33,52
€ 33,52 Katrs (Ieskaitot PVN)
1
€ 27,70
€ 27,70 Katrs (bez PVN)
€ 33,52
€ 33,52 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HoneywellGases Detected
Carbon Monoxide
Application
Commercial, Industrial
Meter Type
Ceiling, Stand Alone, Wall
Display Type
LCD
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Battery Type
Non rechargeable Lithium
Dimensions
100 x 72 x 36mm
Weight
135g
Minimum Operating Temperature
-10°C
Height
36mm
Model Number p
XC70
Width
72mm
Length
100mm
Maximum Operating Temperature
+45°C
Izcelsmes valsts
Italy
Produkta apraksts
Honeywell XC Series Carbon Monoxide Alarms
Honeywell XC Series carbon monoxide detectors/alarms include models XC70-EN ( 813-3212 ), XC100-EN ( 813-3221 ) and XC100D-EN ( 813-3224 ). Each model is battery-powered, with the long-life lithium 3V battery sealed inside the detector to avoid tampering and eliminate the need for maintenance. Approval is to BS EN 50291-1:2010 (domestic applications) and also to BS EN 50291-2:2010 (recreational applications), which covers the use of these detectors in recreational vehicles such as boats and caravans. Each model has an optional low-level alarm function ('Ventilate') which gives an early warning of CO build-up before the full alarm (90dB) level is reached. The XC100 & XC100D have a new and unique 'Action Text' feature which displays text on the front of the unit in the event of an alarm, giving users clear indication of what to do. The XC100D has a multi-function display which can give not only CO concentration readings but can also provide data logging capabilities (alarm memory), an ultra-sensitivity mode that can detect very low levels of CO and information on other units that may be wirelessly connected.
Supplied with
mounting kit, instruction manual
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.