Honeywell SL1 Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 125V ac Max, 100mA Max

RS noliktavas nr.: 808-7698Ražotājs: HoneywellRažotāja kods: SL1-EK
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

125V

Maximum DC Voltage

30V

Connection Type

Cable

Series

SL1

Action Type

Snap Action

Length

18mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Depth

44.2mm

Width

59.8mm

Mounting Orientation

Side

Produkta apraksts

SL1 Medium Duty Limit Switches

The SL1 limit switch series from Honeywell is designed for use within a medium duty environment. This range of industrial grade compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 297,00

€ 297,00 Katrs (bez PVN)

€ 359,37

€ 359,37 Katrs (Ieskaitot PVN)

Honeywell SL1 Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 125V ac Max, 100mA Max

€ 297,00

€ 297,00 Katrs (bez PVN)

€ 359,37

€ 359,37 Katrs (Ieskaitot PVN)

Honeywell SL1 Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 125V ac Max, 100mA Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

125V

Maximum DC Voltage

30V

Connection Type

Cable

Series

SL1

Action Type

Snap Action

Length

18mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Depth

44.2mm

Width

59.8mm

Mounting Orientation

Side

Produkta apraksts

SL1 Medium Duty Limit Switches

The SL1 limit switch series from Honeywell is designed for use within a medium duty environment. This range of industrial grade compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Jūs varētu interesēt