Tehniskie dokumenti
Specifikācija
Brand
HoneywellSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Accuracy
±4%RH
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 → +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.3 V dc
Maximum Operating Supply Voltage
5.5 V dc
Package Type
SIP
Length
4.9mm
Height
3.9mm
Width
1.905mm
Dimensions
4.9 x 1.905 x 3.9mm
Resolution
14 bit
Izcelsmes valsts
Mexico
Produkta apraksts
Honeywell HumidIcon™ Digital Humidity/Temperature Sensor- HIH6100 Series
The HIH-6100 series offers two units in one with a digital output-type relative humidity (RH) and temperature sensor combined into one package. The HIH-6100 offer an accuracy of ±4.0 %RH. These devices have several advantages making them extremely competitive and these include:
Industry-leading long-term stability
Industry-leading Total Error Band
Industry-leading reliability
Lowest total cost solution
True temperature-compensated digital I²C output
Energy efficiency
Ultra-small package
Potential Applications:
HVAC/R
Respiratory therapy
Incubators/microenvironments
Air compressors
Weather stations
Telecom cabinets
Temperature & Humidity Sensors, Honeywell
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HoneywellSensor Function
Temperature & Humidity
Output Type
Digital
Interface Type
I2C
Accuracy
±4%RH
Mounting Type
Through Hole
Pin Count
4
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 → +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.3 V dc
Maximum Operating Supply Voltage
5.5 V dc
Package Type
SIP
Length
4.9mm
Height
3.9mm
Width
1.905mm
Dimensions
4.9 x 1.905 x 3.9mm
Resolution
14 bit
Izcelsmes valsts
Mexico
Produkta apraksts
Honeywell HumidIcon™ Digital Humidity/Temperature Sensor- HIH6100 Series
The HIH-6100 series offers two units in one with a digital output-type relative humidity (RH) and temperature sensor combined into one package. The HIH-6100 offer an accuracy of ±4.0 %RH. These devices have several advantages making them extremely competitive and these include:
Industry-leading long-term stability
Industry-leading Total Error Band
Industry-leading reliability
Lowest total cost solution
True temperature-compensated digital I²C output
Energy efficiency
Ultra-small package
Potential Applications:
HVAC/R
Respiratory therapy
Incubators/microenvironments
Air compressors
Weather stations
Telecom cabinets