Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell GLE Series Coil Spring Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

RS noliktavas nr.: 808-3208Ražotājs: HoneywellRažotāja kods: GLEA24E7B
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Actuator Type

Coil Spring

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

GLE

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

64mm

Width

30mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Vertical

Mechanical Life

15000000Operations

Izcelsmes valsts

United States

Produkta apraksts

Limit Switch - Three conduit Entry

Noliktavas stāvoklis patreiz nav pieejams

€ 225,00

€ 225,00 Katrs (bez PVN)

€ 272,25

€ 272,25 Katrs (Ieskaitot PVN)

Honeywell GLE Series Coil Spring Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

€ 225,00

€ 225,00 Katrs (bez PVN)

€ 272,25

€ 272,25 Katrs (Ieskaitot PVN)

Honeywell GLE Series Coil Spring Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Actuator Type

Coil Spring

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Series

GLE

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-25°C

Depth

64mm

Width

30mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Vertical

Mechanical Life

15000000Operations

Izcelsmes valsts

United States

Produkta apraksts

Limit Switch - Three conduit Entry