Tehniskie dokumenti
Specifikācija
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
2NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Series
GLA
Action Type
Slow Action
Length
145.8mm
Depth
42mm
Minimum Operating Temperature
-25°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Izcelsmes valsts
United Kingdom
Produkta apraksts
Global Limit Switch Metal EN50041 DIN IP67
Approvals
UL; CSA
€ 83,00
€ 83,00 Katrs (bez PVN)
€ 100,43
€ 100,43 Katrs (Ieskaitot PVN)
1
€ 83,00
€ 83,00 Katrs (bez PVN)
€ 100,43
€ 100,43 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
2NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Zinc
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Series
GLA
Action Type
Slow Action
Length
145.8mm
Depth
42mm
Minimum Operating Temperature
-25°C
Width
42mm
Maximum Operating Temperature
+85°C
Mechanical Life
15000000Cycles
Izcelsmes valsts
United Kingdom
Produkta apraksts
Global Limit Switch Metal EN50041 DIN IP67
Approvals
UL; CSA