Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Honeywell 91SS12-2, Linear Hall Effect Sensor, 3-Pin SIP

RS noliktavas nr.: 650-532Ražotājs: HoneywellRažotāja kods: 91SS12-2
brand-logo
Skatīt visu Motion Sensor ICs

Tehniskie dokumenti

Specifikācija

Magnetic Type

Linear

Mounting Type

Through Hole

Pin Count

3

Minimum Magnetic Sensor Release Point

-40 mT

Maximum Magnetic Sensor Operating Point

40 mT

Minimum Operating Supply Voltage

8 V dc

Maximum Operating Supply Voltage

16 V dc

Length

7.62mm

Width

0.6in

Height

0.07mm

Dimensions

0.3 x 0.6 x 0.07in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Package Type

SIP

Izcelsmes valsts

United States

Produkta apraksts

LOHET IC’s

Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 179,00

€ 179,00 Katrs (bez PVN)

€ 216,59

€ 216,59 Katrs (Ieskaitot PVN)

Honeywell 91SS12-2, Linear Hall Effect Sensor, 3-Pin SIP

€ 179,00

€ 179,00 Katrs (bez PVN)

€ 216,59

€ 216,59 Katrs (Ieskaitot PVN)

Honeywell 91SS12-2, Linear Hall Effect Sensor, 3-Pin SIP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 179,00
10 - 24€ 172,00
25 - 49€ 165,00
50 - 99€ 157,00
100+€ 149,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Magnetic Type

Linear

Mounting Type

Through Hole

Pin Count

3

Minimum Magnetic Sensor Release Point

-40 mT

Maximum Magnetic Sensor Operating Point

40 mT

Minimum Operating Supply Voltage

8 V dc

Maximum Operating Supply Voltage

16 V dc

Length

7.62mm

Width

0.6in

Height

0.07mm

Dimensions

0.3 x 0.6 x 0.07in

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Package Type

SIP

Izcelsmes valsts

United States

Produkta apraksts

LOHET IC’s

Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more