Honeywell 91MCE Series Plunger Limit Switch, NO/NC, IP67, Die Cast Zinc Housing, 300V ac Max, 10A Max

RS noliktavas nr.: 808-3078Ražotājs: HoneywellRažotāja kods: 91MCE1-P1B
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Series

91MCE

Action Type

Snap Action

Length

30mm

Minimum Operating Temperature

-25°C

Depth

50mm

Width

16.2mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Vertical

Mechanical Life

5000000Operations

Izcelsmes valsts

China

€ 43,80

€ 43,80 Katrs (bez PVN)

€ 53,00

€ 53,00 Katrs (Ieskaitot PVN)

Honeywell 91MCE Series Plunger Limit Switch, NO/NC, IP67, Die Cast Zinc Housing, 300V ac Max, 10A Max

€ 43,80

€ 43,80 Katrs (bez PVN)

€ 53,00

€ 53,00 Katrs (Ieskaitot PVN)

Honeywell 91MCE Series Plunger Limit Switch, NO/NC, IP67, Die Cast Zinc Housing, 300V ac Max, 10A Max

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cena
1 - 4€ 43,80
5 - 9€ 42,00
10+€ 39,80

Tehniskie dokumenti

Specifikācija

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Series

91MCE

Action Type

Snap Action

Length

30mm

Minimum Operating Temperature

-25°C

Depth

50mm

Width

16.2mm

Maximum Operating Temperature

+85°C

Mounting Orientation

Vertical

Mechanical Life

5000000Operations

Izcelsmes valsts

China