Honeywell Safety A800 UV Safety Glasses, Clear PC Lens

RS noliktavas nr.: 104-0947Ražotājs: Honeywell SafetyRažotāja kods: 1015370
brand-logo
Skatīt visu Aizsargbrilles

Tehniskie dokumenti

Specifikācija

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F

EN207/208 Laser Safe

No

EN166 Frame Marking

F

Lens Material

PC

Series

A800

EN166 Lens Marking

1

Vented

No

Distrelec Product Id

30421746

Izcelsmes valsts

China

Produkta apraksts

A800 / A700 clear eye glasses

A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.

Standards

EN 166, EN 172, CE, EN 170

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 5,00

€ 5,00 Katrs (bez PVN)

€ 6,05

€ 6,05 Katrs (Ieskaitot PVN)

Honeywell Safety A800 UV Safety Glasses, Clear PC Lens

€ 5,00

€ 5,00 Katrs (bez PVN)

€ 6,05

€ 6,05 Katrs (Ieskaitot PVN)

Honeywell Safety A800 UV Safety Glasses, Clear PC Lens
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

No

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F

EN207/208 Laser Safe

No

EN166 Frame Marking

F

Lens Material

PC

Series

A800

EN166 Lens Marking

1

Vented

No

Distrelec Product Id

30421746

Izcelsmes valsts

China

Produkta apraksts

A800 / A700 clear eye glasses

A700 and A800 safety glasses give you excellent eye protection with various applications. A stylish lightweight design providing a wrap-around fit and are comfortable to wear all day. Sport temples, soft temple lip pads and a universal nose bridge add to the excellent design. A 180° distortion free vision including 8 base polycarbonate abrasion resistant lenses make the safety glasses excellent for the work place.

Standards

EN 166, EN 172, CE, EN 170

Jūs varētu interesēt