Hitachi TX14D12VM1CBC TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels

RS noliktavas nr.: 476-371Ražotājs: HitachiRažotāja kods: TX14D12VM1CBC
brand-logo
Skatīt visu LCD krāsu displeji

Tehniskie dokumenti

Specifikācija

Brand

Hitachi

Diagonal Display Size

5.7in

Interface Type

CMOS

Resolution

320 x 240pixels

Supply Voltage

4 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

131 x 10.9 x 102.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

400cd/m²

Response Time

30ms

Depth

10.9mm

Height

102.2mm

Power Supply Included

Yes

Number of Colours

262,144

Width

131mm

Contrast Ratio

350:1

Operating Temperature Range

-20 → +70°C

Izcelsmes valsts

Taiwan, Province Of China

Jūs varētu interesēt

P.O.A.

Hitachi TX14D12VM1CBC TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels

P.O.A.

Hitachi TX14D12VM1CBC TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Hitachi

Diagonal Display Size

5.7in

Interface Type

CMOS

Resolution

320 x 240pixels

Supply Voltage

4 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

131 x 10.9 x 102.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

400cd/m²

Response Time

30ms

Depth

10.9mm

Height

102.2mm

Power Supply Included

Yes

Number of Colours

262,144

Width

131mm

Contrast Ratio

350:1

Operating Temperature Range

-20 → +70°C

Izcelsmes valsts

Taiwan, Province Of China

Jūs varētu interesēt