Hirschmann Industrial Circular Connectors, 5 Contacts, Cable Mount, Plug, Male, IP67

RS Stock No.: 283-5852Brand: HirschmannManufacturers Part No.: ELST 5012 PG9

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Country of Origin

Germany

Stock information temporarily unavailable.

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.27

€ 18.27 Each (inc. VAT)

Hirschmann Industrial Circular Connectors, 5 Contacts, Cable Mount, Plug, Male, IP67

€ 15.10

€ 15.10 Each (Exc. Vat)

€ 18.27

€ 18.27 Each (inc. VAT)

Hirschmann Industrial Circular Connectors, 5 Contacts, Cable Mount, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Country of Origin

Germany