Hirschmann Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 200mm

RS noliktavas nr.: 290-6613Ražotājs: HirschmannRažotāja kods: 932916206 ELST 412 PG9 Sn
brand-logo
Skatīt visu Sensor & Actuator Cables

Tehniskie dokumenti

Specifikācija

Series

ELST

Cross Sectional Area

0.34 mm²

Length

200mm

Sheath Material

Polyvinyl Chloride PVC

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Connector 1 Housing Gender

Male

Maximum Operating Temperature

+90°C

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +90 °C

Minimum Operating Temperature

-25°C

Izcelsmes valsts

India

Noliktavas stāvoklis patreiz nav pieejams

€ 10,00

€ 10,00 Katrs (bez PVN)

€ 12,10

€ 12,10 Katrs (Ieskaitot PVN)

Hirschmann Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 200mm

€ 10,00

€ 10,00 Katrs (bez PVN)

€ 12,10

€ 12,10 Katrs (Ieskaitot PVN)

Hirschmann Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 200mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 10,00
5 - 24€ 9,50
25 - 49€ 9,00
50+€ 8,50

Tehniskie dokumenti

Specifikācija

Series

ELST

Cross Sectional Area

0.34 mm²

Length

200mm

Sheath Material

Polyvinyl Chloride PVC

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Connector 1 Housing Gender

Male

Maximum Operating Temperature

+90°C

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +90 °C

Minimum Operating Temperature

-25°C

Izcelsmes valsts

India