Hirschmann Test & Measurement, 16A, 60V dc, Red, 500mm Lead Length

RS noliktavas nr.: 346-9272Ražotājs: Hirschmann Test & MeasurementRažotāja kods: 934091101
brand-logo
Skatīt visu Testa vadi

Tehniskie dokumenti

Specifikācija

Lead Length

500mm

Current Rating

16A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

Silicone

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Izcelsmes valsts

Germany

Produkta apraksts

Silicone measuring leads 1 mm2

Noliktavas stāvoklis patreiz nav pieejams

€ 10,31

€ 10,31 Katrs (bez PVN)

€ 12,48

€ 12,48 Katrs (Ieskaitot PVN)

Hirschmann Test & Measurement, 16A, 60V dc, Red, 500mm Lead Length

€ 10,31

€ 10,31 Katrs (bez PVN)

€ 12,48

€ 12,48 Katrs (Ieskaitot PVN)

Hirschmann Test & Measurement, 16A, 60V dc, Red, 500mm Lead Length
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 10,31
10 - 24€ 9,51
25+€ 8,70

Tehniskie dokumenti

Specifikācija

Lead Length

500mm

Current Rating

16A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

Silicone

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Izcelsmes valsts

Germany

Produkta apraksts

Silicone measuring leads 1 mm2