Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series

RS noliktavas nr.: 764-5001Ražotājs: HiroseRažotāja kods: HR10A-7J-4P(73)
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Hirose

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

2.0A

Body Orientation

Straight

Series

HR10

Voltage Rating

150.0 V

Shell Size

7

Mating Type

Push-Pull

Housing Material

Brass, Zinc

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Produkta apraksts

Hirose HR10A Series Push-Pull Circular Connectors

Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.

• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications

• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications

Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.

Hand crimp tools are available, see part number 772-7115

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 13,90

€ 13,90 Katrs (bez PVN)

€ 16,82

€ 16,82 Katrs (Ieskaitot PVN)

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series

€ 13,90

€ 13,90 Katrs (bez PVN)

€ 16,82

€ 16,82 Katrs (Ieskaitot PVN)

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 9€ 13,90
10 - 49€ 12,50
50 - 99€ 11,30
100 - 249€ 10,10
250+€ 9,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Hirose

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

2.0A

Body Orientation

Straight

Series

HR10

Voltage Rating

150.0 V

Shell Size

7

Mating Type

Push-Pull

Housing Material

Brass, Zinc

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Produkta apraksts

Hirose HR10A Series Push-Pull Circular Connectors

Hirose HR10A Series is a selection of high-performance plugs, sockets and jacks. The micro circular connectors are compact, durable and light weight. With their miniature design, the HR10A connectors provide a perfect solution for high-density applications where space is limited. Featuring a simple push-pull mechanism, connection and disconnection are completed in one smooth action. A five-key polarization system for accurate alignment ensures positive mating and the correct position is established, even when blind mating.

• Cable mount plugs with male contacts mate with panel mount receptacles with female contacts for cable to panel applications

• Cable mount plugs with male contacts mate with cable mount jacks with female contacts for cable to cable (in-line) applications

Crimp or soldering termination. For suitable contacts see part numbers 184-6463 and 184-6476 for female and 764-4543 and 166-4963 for male contacts.

Hand crimp tools are available, see part number 772-7115

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more