Technical Document
Specifications
Brand
HiroseGender
Female
For Use With
HIF3B Connector Housing
Series
HIF3B
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Contact Plating
Gold
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
20AWG
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-55°C
Maximum Current
3A
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Hirose HIF3 Series Crimp Receptacle Contacts
HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
€ 5.51
€ 0.551 Each (In a Pack of 10) (Exc. Vat)
€ 6.67
€ 0.667 Each (In a Pack of 10) (inc. VAT)
10
€ 5.51
€ 0.551 Each (In a Pack of 10) (Exc. Vat)
€ 6.67
€ 0.667 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseGender
Female
For Use With
HIF3B Connector Housing
Series
HIF3B
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Contact Plating
Gold
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
20AWG
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-55°C
Maximum Current
3A
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Hirose HIF3 Series Crimp Receptacle Contacts
HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 - size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 - size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 - size 20-22 AWG crimp contacts (non reeled)