Tehniskie dokumenti
Specifikācija
Brand
HiroseNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
0.25mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Top
Termination Type
Top Contact
Body Orientation
Horizontal
Locking Mechanism
Yes
Current Rating
200mA
Voltage Rating
30 V ac/dc
Series
FH64MA
Series Number
64
Number Of Rows
2
Termination Method
SMT
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer, Polyamide
€ 1 200,00
€ 2,40 Katrs (Rulli ir 500) (bez PVN)
€ 1 452,00
€ 2,904 Katrs (Rulli ir 500) (Ieskaitot PVN)
500
€ 1 200,00
€ 2,40 Katrs (Rulli ir 500) (bez PVN)
€ 1 452,00
€ 2,904 Katrs (Rulli ir 500) (Ieskaitot PVN)
500
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
HiroseNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
0.25mm
Mounting Type
Surface Mount
Gender
Female
Contact Position
Top
Termination Type
Top Contact
Body Orientation
Horizontal
Locking Mechanism
Yes
Current Rating
200mA
Voltage Rating
30 V ac/dc
Series
FH64MA
Series Number
64
Number Of Rows
2
Termination Method
SMT
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer, Polyamide