Hirose ER8 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.8mm Pitch, Solder Termination

RS noliktavas nr.: 175-0174Ražotājs: HiroseRažotāja kods: ER8-40S-0.8SV-5H
brand-logo
Skatīt visu Spiesto plašu ligzdas

Tehniskie dokumenti

Specifikācija

Brand

Hirose

Number Of Contacts

40

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

5mm

Termination Method

Solder

Current Rating

500mA

Voltage Rating

300 V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 5,90

€ 5,90 Katrs (bez PVN)

€ 7,14

€ 7,14 Katrs (Ieskaitot PVN)

Hirose ER8 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Izvēlēties iepakojuma veidu

€ 5,90

€ 5,90 Katrs (bez PVN)

€ 7,14

€ 7,14 Katrs (Ieskaitot PVN)

Hirose ER8 Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Hirose

Number Of Contacts

40

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

5mm

Termination Method

Solder

Current Rating

500mA

Voltage Rating

300 V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more