Tehniskie dokumenti
Specifikācija
Brand
HiroseSeries
DF20
Pitch
1.0mm
Number Of Contacts
30
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Produkta apraksts
Double Row Straight Pin Header
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
€ 462,50
€ 3,70 Katrs (tiek piegadats Tubina) (bez PVN)
€ 559,62
€ 4,477 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
125
€ 462,50
€ 3,70 Katrs (tiek piegadats Tubina) (bez PVN)
€ 559,62
€ 4,477 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
125
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Penālis |
---|---|---|
125 - 495 | € 3,70 | € 18,50 |
500 - 2495 | € 3,20 | € 16,00 |
2500 - 4995 | € 2,55 | € 12,75 |
5000+ | € 2,45 | € 12,25 |
Tehniskie dokumenti
Specifikācija
Brand
HiroseSeries
DF20
Pitch
1.0mm
Number Of Contacts
30
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
100.0 V
Produkta apraksts
Double Row Straight Pin Header
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion