Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS104, 10t, 100mm stroke

RS noliktavas nr.: 807-968Ražotājs: Hi-ForceRažotāja kods: HSS104
brand-logo
Skatīt visu High Pressure Hydraulic Cylinders

Tehniskie dokumenti

Specifikācija

Stroke

100mm

Capacity

10t

Closed Height

175mm

Single/Double Acting

Single

Manufacturer Series

HSS

Extended Height

275mm

Cylinder Effective Area

14.4cm²

Oil Capacity

144cm³

Outside Diameter

57mm

Maximum Operating Pressure

700bar

Weight

3kg

Izcelsmes valsts

United Kingdom

Produkta apraksts

Standard Cylinders

For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)

Warning

Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Cylinders

Noliktavas stāvoklis patreiz nav pieejams

€ 580,00

€ 580,00 Katrs (bez PVN)

€ 701,80

€ 701,80 Katrs (Ieskaitot PVN)

Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS104, 10t, 100mm stroke

€ 580,00

€ 580,00 Katrs (bez PVN)

€ 701,80

€ 701,80 Katrs (Ieskaitot PVN)

Hi-Force Single, Portable General Purpose Hydraulic Cylinder, HSS104, 10t, 100mm stroke
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Stroke

100mm

Capacity

10t

Closed Height

175mm

Single/Double Acting

Single

Manufacturer Series

HSS

Extended Height

275mm

Cylinder Effective Area

14.4cm²

Oil Capacity

144cm³

Outside Diameter

57mm

Maximum Operating Pressure

700bar

Weight

3kg

Izcelsmes valsts

United Kingdom

Produkta apraksts

Standard Cylinders

For lifting and pushing applications where flexibility and high cycle requirements exist
Non-metallic bearings on the piston rod and the stop ring provide excellent wear resistance with low friction and high side load bearing capacity. Suitable for use in a diverse range of industries including, mining, power stations, railways shipyards and steelworks.
Service and repair seal kits are available (808-185, 808-179)

Warning

Saftey Note - High pressure hydraulic equipment can work at extremely high pressures and careful attention should be paid to working pressures when choosing accessories.

Cylinders