12mm x 33m ESD Tape

RS Stock No.: 468-419Brand: Hi-BondManufacturers Part No.: HB836-12
brand-logo
View all in ESD Tapes

Technical Document

Specifications

Brand

Hi-Bond

Length

33m

Dissipative

No

Width

12mm

Conductive

No

Anti-Static

Yes

Cleanroom

Yes

Colour

Orange

Usage Type

Masking

Complies with EN 61340-5-1

No

Country of Origin

Korea, Republic Of

Product details

Low Static Polyimide Tape

A high performance translucent polyimide film tape with a silicone adhesive which has extremely low electrostatic discharge properties.

Polyimide film is dimensionally stable at high temperatures, flame retardant and chemical resistant
High temperature performance silicone adhesives reduce adhesive transfer
Extremely low electrostatic discharge at unwind and removal from PCB

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
19mm x 33m ESD Tape
€ 98.01Each (Exc. Vat)
25mm x 33m ESD Tape
€ 134.31Each (Exc. Vat)
Lowstatic polyimide tape,36yds Lx1/2in W
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 51.00

€ 51.00 Each (Exc. Vat)

€ 61.71

€ 61.71 Each (inc. VAT)

12mm x 33m ESD Tape

€ 51.00

€ 51.00 Each (Exc. Vat)

€ 61.71

€ 61.71 Each (inc. VAT)

12mm x 33m ESD Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 51.00
10 - 19€ 49.10
20+€ 45.80
You may be interested in
19mm x 33m ESD Tape
€ 98.01Each (Exc. Vat)
25mm x 33m ESD Tape
€ 134.31Each (Exc. Vat)
Lowstatic polyimide tape,36yds Lx1/2in W
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Hi-Bond

Length

33m

Dissipative

No

Width

12mm

Conductive

No

Anti-Static

Yes

Cleanroom

Yes

Colour

Orange

Usage Type

Masking

Complies with EN 61340-5-1

No

Country of Origin

Korea, Republic Of

Product details

Low Static Polyimide Tape

A high performance translucent polyimide film tape with a silicone adhesive which has extremely low electrostatic discharge properties.

Polyimide film is dimensionally stable at high temperatures, flame retardant and chemical resistant
High temperature performance silicone adhesives reduce adhesive transfer
Extremely low electrostatic discharge at unwind and removal from PCB

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in
19mm x 33m ESD Tape
€ 98.01Each (Exc. Vat)
25mm x 33m ESD Tape
€ 134.31Each (Exc. Vat)
Lowstatic polyimide tape,36yds Lx1/2in W
Price on AskingEach (Exc. Vat)