HellermannTyton WIC3 Snap On Cable Markers, Yellow, Pre-printed "4", 4.3 → 5.3mm Cable, 561-03644 WIC3-4-PA66-YE

RS noliktavas nr.: 408-4787Ražotājs: HellermannTytonRažotāja kods: 561-03644 WIC3-4-PA66-YE
brand-logo
Skatīt visu Kabeļu marķieri

Tehniskie dokumenti

Specifikācija

Affixing Method

Snap On

Legend

4

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Colour

Yellow

Length

3mm

Width

8 mm

Quantity

100

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Resistant To

Vibrations

Series

WIC3

Cable Diameter Range

4.3 → 5.3mm

Standards Met

RoHS Compliant

Marker Colours

Assorted

Kit Includes

Clip On Cable Marker

Operating Temperature Range

-40 → +85 °C

Kit or Accessory Type

Clip On Cable Marker

Produkta apraksts

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.

Noliktavas stāvoklis patreiz nav pieejams

€ 17,00

€ 17,00 1 iepakojums no 100 (bez PVN)

€ 20,57

€ 20,57 1 iepakojums no 100 (Ieskaitot PVN)

HellermannTyton WIC3 Snap On Cable Markers, Yellow, Pre-printed "4", 4.3 → 5.3mm Cable, 561-03644 WIC3-4-PA66-YE

€ 17,00

€ 17,00 1 iepakojums no 100 (bez PVN)

€ 20,57

€ 20,57 1 iepakojums no 100 (Ieskaitot PVN)

HellermannTyton WIC3 Snap On Cable Markers, Yellow, Pre-printed "4", 4.3 → 5.3mm Cable, 561-03644 WIC3-4-PA66-YE
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 14€ 17,00
15 - 49€ 16,30
50+€ 15,40

Tehniskie dokumenti

Specifikācija

Affixing Method

Snap On

Legend

4

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Colour

Yellow

Length

3mm

Width

8 mm

Quantity

100

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

UL 94 V0 / V2

Resistant To

Vibrations

Series

WIC3

Cable Diameter Range

4.3 → 5.3mm

Standards Met

RoHS Compliant

Marker Colours

Assorted

Kit Includes

Clip On Cable Marker

Operating Temperature Range

-40 → +85 °C

Kit or Accessory Type

Clip On Cable Marker

Produkta apraksts

WIC Snap-on Cable Markers

WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.