Heatshrink UL MIL spec 4.8mm white

RS Stock No.: 692-6529Brand: HellermannTytonManufacturers Part No.: 553-40489
brand-logo
View all in Cable Markers

Technical Document

Specifications

Colour

White

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Series

TULT

PRICED TO CLEAR

Yes

Operating Temperature Range

-55 → +135 °C

Country of Origin

Germany

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT

€ 302.50

€ 60.50 Each (In a Pack of 5) (Exc. Vat)

€ 366.02

€ 73.205 Each (In a Pack of 5) (inc. VAT)

Heatshrink UL MIL spec 4.8mm white

€ 302.50

€ 60.50 Each (In a Pack of 5) (Exc. Vat)

€ 366.02

€ 73.205 Each (In a Pack of 5) (inc. VAT)

Heatshrink UL MIL spec 4.8mm white

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

White

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Series

TULT

PRICED TO CLEAR

Yes

Operating Temperature Range

-55 → +135 °C

Country of Origin

Germany

Product details

TULT Heatshrink for TT4000 - UL Grade

Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT