HellermannTyton Relicon Gel Filled Cable Joint Gel, Branch Joint Type , 5 x 25mm²

RS Stock No.: 123-7481Brand: HellermannTytonManufacturers Part No.: 435-00656 Relifix V525-PP/SI-GN
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint Gel

Joint Type

Branch

Cable Size

5 x 25mm²

Number of Cores

5

Dimensions

240 x 75 x 48mm

Kit Includes

Moulding Shells Filled With Relicon Gel Installation Instructions Connector Cable Ties Allen Key

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Indoors, Low-Voltage Electrical Network, Outdoors, Submerged, Underground, Wiring Duct

Material

Gel Filled

Country of Origin

Italy

Product details

HellermannTyton Gel Joint with Reliflix connector

Reliflix gel is quick and easy to install. The moulding shells come equipped with a film hinge. There composition compiles of thick walled, tough, impact resistant polypropylene (PP). Relicon gel in the shells seals and insulates the complete connection as the joint is closed. Reliflix can be used as a universal straight or branch joint. Reliflix is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and other similar materials. Applications include: Low voltage electrical networks as straight through and/or branch joint - underground, submerged, outdoor, indoor and wiring ducts.

Features and Benefits

• Moulded Shell: One piece, coloured, re-openable, impact-proof, impact proof, flame retardant
• Fillied with Relicon non toxic gel
• High dielectric strength
• Easy installation
• No mixing involved
• UV, age and weather resistant
• Unlimited shelf life
• With connector, ready for assembly

Standards

DIN EN 50393 (Corresponds to DIN VDE 0278-393)

Stock information temporarily unavailable.

€ 90.50

€ 90.50 Each (Exc. Vat)

€ 109.50

€ 109.50 Each (inc. VAT)

HellermannTyton Relicon Gel Filled Cable Joint Gel, Branch Joint Type , 5 x 25mm²

€ 90.50

€ 90.50 Each (Exc. Vat)

€ 109.50

€ 109.50 Each (inc. VAT)

HellermannTyton Relicon Gel Filled Cable Joint Gel, Branch Joint Type , 5 x 25mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 90.50
15 - 49€ 86.00
50+€ 83.50

Technical Document

Specifications

Product Type

Cable Joint Gel

Joint Type

Branch

Cable Size

5 x 25mm²

Number of Cores

5

Dimensions

240 x 75 x 48mm

Kit Includes

Moulding Shells Filled With Relicon Gel Installation Instructions Connector Cable Ties Allen Key

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Indoors, Low-Voltage Electrical Network, Outdoors, Submerged, Underground, Wiring Duct

Material

Gel Filled

Country of Origin

Italy

Product details

HellermannTyton Gel Joint with Reliflix connector

Reliflix gel is quick and easy to install. The moulding shells come equipped with a film hinge. There composition compiles of thick walled, tough, impact resistant polypropylene (PP). Relicon gel in the shells seals and insulates the complete connection as the joint is closed. Reliflix can be used as a universal straight or branch joint. Reliflix is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and other similar materials. Applications include: Low voltage electrical networks as straight through and/or branch joint - underground, submerged, outdoor, indoor and wiring ducts.

Features and Benefits

• Moulded Shell: One piece, coloured, re-openable, impact-proof, impact proof, flame retardant
• Fillied with Relicon non toxic gel
• High dielectric strength
• Easy installation
• No mixing involved
• UV, age and weather resistant
• Unlimited shelf life
• With connector, ready for assembly

Standards

DIN EN 50393 (Corresponds to DIN VDE 0278-393)